Knitter-Switch DM-SM3-01C-30S technical specifications.
| Contact Material | Silver |
| Depth | 17.2mm |
| Length | 19.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Operating Force | 0.29N |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Knitter-Switch DM-SM3-01C-30S to view detailed technical specifications.
No datasheet is available for this part.