Knitter-Switch DM-SM3-04N-40S technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | QUICK CONNECT |
| Manufacturer Series | DM-SM |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knitter-Switch DM-SM3-04N-40S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.