Switch Push Button OFF ON SPST Curved Round Button 0.1A 24VDC Panel Mount Solder Lug
Knitter-Switch DPWL 1 AG-BRB technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Round Button |
| Max Current Rating | 0.1@24VDCA |
| Max DC Voltage Rating | 24V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Illumination Type | LED |
| Illumination Color | Red/Blue |
| Panel Cutout Dimensions | 13.6(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch DPWL 1 AG-BRB to view detailed technical specifications.
No datasheet is available for this part.