The DPWL 1 CG-SBR is a panel mount switch with a curved round button actuator and a maximum current rating of 0.4 amps at 32VAC. It features a termination style of solder lug and a mounting type of panel mount. The switch has a maximum AC voltage rating of 125 volts and a maximum DC voltage rating of 50 volts. It operates within a temperature range of -30 to 85 degrees Celsius.
Knitter-Switch DPWL 1 CG-SBR technical specifications.
| Switch Configuration | OFF Mom |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Round Button |
| Max Current Rating | 0.4@32VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 50V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 13.6(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch DPWL 1 CG-SBR to view detailed technical specifications.
No datasheet is available for this part.