The DPWL 1 CG-SKW is a momentary contact SPST panel mount switch with a curved round button actuator. It has a maximum current rating of 0.4A at 32VAC and a maximum AC voltage rating of 125V. The switch is rated for operation between -30°C and 85°C. It features a solder lug termination style and is designed for panel mounting with a straight body orientation.
Knitter-Switch DPWL 1 CG-SKW technical specifications.
| Switch Configuration | OFF Mom |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Round Button |
| Max Current Rating | 0.4@32VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 50V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | White |
| Panel Cutout Dimensions | 13.6(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch DPWL 1 CG-SKW to view detailed technical specifications.
No datasheet is available for this part.