Knitter-Switch DRR 4116 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP16T |
| Actuator Style | Extended Shaft |
| Termination Style | PC Pins |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 0.03@15VDCA |
| Max DC Voltage Rating | 15V |
| Mechanical Life | 20000Cycles |
| Number of Positions | 16 |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch DRR 4116 to view detailed technical specifications.
No datasheet is available for this part.