
Rotary DIP switch with a right-angle, through-hole mount and PC pin termination. Features a 10-position, SP10T configuration with a 36° index angle and a mechanical life of 20,000 cycles. Offers a contact current rating of 30mA and a maximum voltage rating of 15V DC, with a switching voltage of 50V. Constructed with gold-plated copper alloy contacts, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Knitter-Switch DRR3010 technical specifications.
| Actuator Type | Rotary |
| Contact Current Rating | 30mA |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold |
| Depth | 6.9mm |
| Height | 4.4mm |
| Illumination Type | Illuminated |
| Index Angle | 36° |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 20000Cycles |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Voltage | 50V |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| DC Rated Voltage | 15V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch DRR3010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
