
Illuminated, right-angle rotary switch featuring a 16-position, single-pole, single-throw (SP16T) configuration with a 22.5° index angle. Offers a 30mA contact current rating with gold-plated copper alloy contacts. Designed for through-hole mounting with PC pin termination, this switch operates within a -40°C to 85°C temperature range and boasts a mechanical life of 20,000 cycles. It is lead-free and RoHS compliant, with dimensions of 10mm length, 10mm width, 6.9mm depth, and 4.4mm height.
Knitter-Switch DRR3016 technical specifications.
| Actuator Type | Rotary |
| Contact Current Rating | 30mA |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold |
| Depth | 6.9mm |
| Height | 4.4mm |
| Illumination Type | Illuminated |
| Index Angle | 22.5° |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 20000Cycles |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| DC Rated Voltage | 15V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch DRR3016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
