Knitter-Switch DRR60116 technical specifications.
| Actuator Type | Rotary |
| Contact Current Rating | 25mA |
| Contact Material | Bronze, Gold |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Number of Positions | 16 |
| RoHS Compliant | No |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Knitter-Switch DRR60116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.