The DRR7110 is a 10-position SP10T DIP switch from Knitter-Switch. It features a gold-plated contact and is rated for 30mA at 15V DC. The switch has a right-angle orientation and is designed for through-hole mounting. It operates over a temperature range of -25°C to 85°C and is compliant with RoHS regulations.
Knitter-Switch DRR7110 technical specifications.
| Contact Plating | Gold |
| Max Current Rating | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch DRR7110 to view detailed technical specifications.
No datasheet is available for this part.