Knitter-Switch DRS14116 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Manufacturer Series | DRS |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knitter-Switch DRS14116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.