
Knitter-Switch DRS3010 technical specifications.
| Contact Plating | Gold |
| Depth | 10mm |
| Height | 4.4mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 20000Cycles |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Current | 100mA |
| Switching Voltage | 50V |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| DC Rated Voltage | 15V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch DRS3010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.