
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.03A 15VDC PC Pins 20000Cycles Thru-Hole
Knitter-Switch DRS3016 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 10mm |
| Height | 4.4mm |
| Illumination Type | Illuminated |
| Index Angle | 22.5° |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 30mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 16 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| DC Rated Voltage | 15V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch DRS3016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
