
Illuminated rotary switch with 16 positions and a 22.5° index angle. Features a straight, through-hole mount with PC pin termination. Contact current rating of 30mA at 15V DC, utilizing gold-plated copper alloy contacts. Operates within a temperature range of -40°C to 85°C with a mechanical life of 20,000 cycles.
Knitter-Switch DRS4016 technical specifications.
| Actuator Type | Rotary |
| Contact Current Rating | 30mA |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold |
| Depth | 10mm |
| Height | 4.4mm |
| Illumination Type | Illuminated |
| Index Angle | 22.5° |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 30mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 16 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| DC Rated Voltage | 15V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch DRS4016 to view detailed technical specifications.
No datasheet is available for this part.
