Knitter-Switch DRS8016 technical specifications.
| Contact Plating | Gold |
| Max Current Rating | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch DRS8016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.