The DSS 208 is an 8-position SPST DIP switch with a raised slide actuator. It features a maximum current rating of 0.1A at 50VDC and a maximum DC voltage rating of 50V. The switch has a mechanical life of 10,000 cycles and operates over a temperature range of -20°C to 80°C. The DSS 208 is designed for through-hole mounting and is suitable for use in a variety of applications.
Knitter-Switch DSS 208 technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Raised Slide |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.1@50VDCA |
| Max DC Voltage Rating | 50V |
| Mechanical Life | 10000/SwitchCycles |
| Number of Positions | 8 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch DSS 208 to view detailed technical specifications.
No datasheet is available for this part.