Knitter-Switch FM 5207 technical specifications.
| Type | Round Bezel |
| Switch Type | Push Button Switch |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch FM 5207 to view detailed technical specifications.
No datasheet is available for this part.