The ICSC40445600LVS2 is a dual common mode choke from Knitter-Switch, designed for power line applications. It features a configuration of two lines and an inductance of 400 microhenries, tested at a frequency of 10 kHz. The device can withstand a maximum DC current of 4.5 amps and has a maximum DC resistance of 0.022 ohms. It is rated for 250 volts AC and can withstand a withstanding voltage of 1.5 kilovolts AC. The choke is designed for through-hole mounting and measures 15 mm in length, 8.5 mm in depth, and 16 mm in height. It operates within a temperature range of -40 to 85 degrees Celsius.
Knitter-Switch ICSC40445600LVS2 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 400uH |
| Test Frequency | 10kHz |
| Maximum DC Current | 4.5A |
| Max DC Resistance | 0.022Ohm |
| Voltage Rating | 250VAC |
| Withstand Voltage | 1.5kVAC |
| Mounting | Through Hole |
| Product Length | 15mm |
| Product Depth | 8.5mm |
| Height | 16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch ICSC40445600LVS2 to view detailed technical specifications.
No datasheet is available for this part.