Knitter-Switch ICST27333000SHMT61 technical specifications.
| Transformer Type | Switching Mode Transformer |
| Turns Ratio | 1:1:1:1:1:1 |
| Maximum DCR Primary Side | 0.344/0.344/0.344Ohm |
| Maximum DCR Secondary Side | 0.344/0.344/0.344Ohm |
| Maximum OCL Inductance | 0.0274(Typ)mH |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 12 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch ICST27333000SHMT61 to view detailed technical specifications.
No datasheet is available for this part.