
Knitter-Switch KM405 technical specifications.
| Package/Case | 405 |
| Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -45°C |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch KM405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.