Knitter-Switch LD62S-24 technical specifications.
| Forward Current | 25mA |
| Luminous Intensity | 2.7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Power Dissipation | 85mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch LD62S-24 to view detailed technical specifications.
No datasheet is available for this part.