
SPST momentary pushbutton switch featuring a round button actuator and PC pin termination for through-hole mounting. Rated for 0.5A at 48VDC (1VA max power), this straight body switch offers a 1.5mm actuator length and operates within a temperature range of -25°C to 70°C. The component has a 5.08mm terminal pitch across two rows and four terminals.
Knitter-Switch LTM 1 technical specifications.
| Actuator Style | Round Button |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Actuator Length (mm) | 1.5 |
| Product Length (mm) | 10 |
| Product Depth (mm) | 10 |
| Product Height (mm) | 13.3 |
| Body Length (mm) | 6 |
| Body Depth (mm) | 7 |
| Body Height (mm) | 11 |
| Terminal Length (mm) | 3.5 |
| Terminal Pitch (mm) | 5.08 |
| Number of Rows | 2 |
| Row Spacing (mm) | 5.08 |
| Number of Terminals | 4 |
| Switch Configuration | OFF Mom |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.5@48VDCA |
| Max DC Voltage Rating | 48V |
| Max Power Rating | 1VA |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cage Code | D2611 |
| EU RoHS | Yes |
| HTS Code | 8536509031 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch LTM 1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.