
SPST momentary pushbutton switch featuring a red LED illumination and a square actuator. Designed for through-hole mounting with PC pin termination, this component offers a straight body orientation and a 0.5A at 48VDC rating, with a maximum power handling of 1VA. Key dimensions include a 1.5mm actuator length, 10mm product length and depth, and 13.3mm product height. Operating within a temperature range of -25°C to 70°C, it utilizes four terminals arranged in two rows with a 2.54mm terminal pitch and 5.08mm row spacing.
Knitter-Switch LTM 2 LR technical specifications.
| Actuator Style | Square Button |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Actuator Length (mm) | 1.5 |
| Product Length (mm) | 10 |
| Product Depth (mm) | 10 |
| Product Height (mm) | 13.3 |
| Body Length (mm) | 9 |
| Body Depth (mm) | 9 |
| Body Height (mm) | 7.5 |
| Terminal Length (mm) | 3.5 |
| Terminal Pitch (mm) | 2.54 |
| Number of Rows | 2 |
| Row Spacing (mm) | 5.08 |
| Number of Terminals | 4 |
| Switch Configuration | OFF Mom |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.5@48VDCA |
| Max DC Voltage Rating | 48V |
| Max Power Rating | 1VA |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Cage Code | D2611 |
| EU RoHS | Yes |
| HTS Code | 8536509031 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch LTM 2 LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.