
Illuminated pushbutton switch featuring a momentary SPST contact configuration. This through-hole mounted component offers a red LED illumination and a square actuator with a 1.5mm length. It is rated for a maximum of 0.01A at 12VDC and operates within a temperature range of -25°C to 70°C. Termination is via PC pins with a 2.54mm pitch, arranged in two rows spaced 5.08mm apart, totaling four terminals.
Knitter-Switch LTR 2-LR technical specifications.
| Actuator Style | Square Button |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Actuator Length (mm) | 1.5 |
| Product Length (mm) | 10 |
| Product Depth (mm) | 10 |
| Product Height (mm) | 13.3 |
| Body Length (mm) | 9 |
| Body Depth (mm) | 9 |
| Body Height (mm) | 7.5 |
| Terminal Length (mm) | 3.5 |
| Terminal Pitch (mm) | 2.54 |
| Number of Rows | 2 |
| Row Spacing (mm) | 5.08 |
| Number of Terminals | 4 |
| Switch Configuration | OFF Mom |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.01@12VDCA |
| Max DC Voltage Rating | 12V |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Cage Code | D2611 |
| EU RoHS | Yes |
| HTS Code | 8536509031 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch LTR 2-LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.