Knitter-Switch MFP 1406 N-5 technical specifications.
| Max Current Rating | 0.3@30VDCA |
| Max DC Voltage Rating | 30V |
| Mechanical Life | 10000Cycles |
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch MFP 1406 N-5 to view detailed technical specifications.
No datasheet is available for this part.