This slide switch features a silver contact material and a maximum operating temperature of 85°C. The switch is designed for PCB mount and has a termination type of through hole. It is lead free and RoHS compliant, making it suitable for a variety of applications. The switch has a minimum operating temperature of -20°C and a contact current rating of 350mA.
Knitter-Switch MFP1320-R technical specifications.
| Actuator Type | SLIDE |
| Contact Current Rating | 350mA |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch MFP1320-R to view detailed technical specifications.
No datasheet is available for this part.