Knitter-Switch MFP1620-R technical specifications.
| Max Current Rating | 0.35@30VDCA |
| Max DC Voltage Rating | 30V |
| Mechanical Life | 10000Cycles |
| Actuator Style | Side Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch MFP1620-R to view detailed technical specifications.
No datasheet is available for this part.