Switch, Horizontal, 0.35A, 30VDC, Through Hole-straight
Knitter-Switch MFP240 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Manufacturer Series | MFP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knitter-Switch MFP240 to view detailed technical specifications.
No datasheet is available for this part.