Knitter-Switch MFP421N-RA technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| Insulator Material | PHENOLIC |
| Manufacturer Series | MFP |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knitter-Switch MFP421N-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.