
SPDT ON ON miniature slide switch with a top slide actuator and solder tag termination. Rated for 20VAC/20VDC and 0.4VA, this panel mount switch offers a mechanical life of 30,000 cycles. Features include a straight body orientation, 3 terminals, and a 1-row configuration. Operating temperature range is -30°C to 85°C.
Knitter-Switch MFS 126 DB technical specifications.
| Actuator Style | Top Slide |
| Termination Style | Solder Tag |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 19.56 |
| Product Depth (mm) | 6.6 |
| Product Height (mm) | 11.43 |
| Body Length (mm) | 19.56 |
| Body Depth (mm) | 6.6 |
| Body Height (mm) | 6.35 |
| Actuator Length (mm) | 5.08 |
| Terminal Length (mm) | 3.96 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Size Type | Miniature |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | D2611 |
| EU RoHS | Yes |
| HTS Code | 8536509050 |
| Schedule B | 8536509050 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch MFS 126 DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.