Knitter-Switch MMS 1010 D-RT technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 0.5@12VAC 12VDCA |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 5000Cycles |
| Actuator Style | Side Slide |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch MMS 1010 D-RT to view detailed technical specifications.
No datasheet is available for this part.