Knitter-Switch MMS238T technical specifications.
| Package/Case | 300 |
| Contact Current Rating | 300mA |
| Contact Material | Silver, Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 12V |
| Mount | PCB, Surface Mount |
| Orientation | Vertical |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch MMS238T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.