
SPDT momentary pushbutton switch featuring a plunger actuator and quick connect terminals. Rated for 4A at 30VDC, with a maximum AC voltage rating of 250V. Offers silver-plated contacts for reliable performance, a mechanical life of 30,000 cycles, and operates within a temperature range of -45°C to 140°C. This RoHS compliant and lead-free component is designed for panel mounting.
Knitter-Switch MPA106F technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 3A |
| Contact Material | Silver, Copper Alloy |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch MPA106F to view detailed technical specifications.
No datasheet is available for this part.
