
This 4A SPDT pushbutton switch features silver-copper alloy contacts and a maximum operating temperature of 140°C. It is designed for use in applications where a high contact current rating is required, and is suitable for use in environments with a minimum operating temperature of -45°C. The switch is compliant with RoHS regulations and has a mechanical life of 30,000 cycles.
Checking distributor stock and pricing after the page loads.
| Actuator Type | PLUNGER |
| Contact Current Rating | 4A |
| Contact Material | Silver, Copper Alloy |
| Contact Plating | Silver |
| Contact Type | 1 breaker |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Mount | Panel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |