Knitter-Switch MPS 203 NB technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 0.025@20VDCA |
| Max DC Voltage Rating | 20V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch MPS 203 NB to view detailed technical specifications.
No datasheet is available for this part.