Knitter-Switch MR4-2 technical specifications.
| Actuator Style | Extended Shaft |
| Pole Throw Configuration | 4PDT |
| Max Current Rating | 0.5@125VAC 24VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 24V |
| Electrical Life | 30000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 2 |
| Termination Style | Turret |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Switch Function | Miniature |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 110°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch MR4-2 to view detailed technical specifications.
No datasheet is available for this part.