Knitter-Switch MRS16H-22N-S30 technical specifications.
| Actuator Style | 18-Tooth Serration Shaft |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.3@16VDCA |
| Max DC Voltage Rating | 16V |
| Angle of Throw | 30° |
| Number of Positions | 2 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| Switch Function | Miniature |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch MRS16H-22N-S30 to view detailed technical specifications.
No datasheet is available for this part.