
Knitter-Switch MSP103C technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Depth | 12mm |
| Length | 12mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 30000Cycles |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch MSP103C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.