
SPDT toggle switch featuring a latched, on-on action with a lever actuator. Rated for 6A at 6VDC and 250VAC, with a contact current rating of 4A. Contact material is silver over copper alloy, with silver plating. Designed for through-hole mounting with solder terminals, offering a mechanical life of 300,000 cycles. Operating temperature range is -45°C to 140°C.
Knitter-Switch MTA106D technical specifications.
| Actuator Length | 10.5mm |
| Package/Case | 125 |
| Contact Current Rating | 4A |
| Contact Material | Silver, Copper Alloy |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 300000Cycles |
| Mount | Panel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch MTA106D to view detailed technical specifications.
No datasheet is available for this part.
