Knitter-Switch MTA106E technical specifications.
| Actuator Length | 10.5mm |
| Package/Case | 125 |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 300000Cycles |
| Mount | Panel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch MTA106E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.