Knitter-Switch MTE106H technical specifications.
| Max Operating Temperature | 140 |
| Min Operating Temperature | -45 |
| Termination Type | SOLDER LUG |
| Insulator Material | DIALLYL PHTHALATE |
| Manufacturer Series | MTE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knitter-Switch MTE106H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.