Knitter-Switch MTE206P technical specifications.
| Actuator Length | 10.5mm |
| Package/Case | 125 |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -45°C |
| Mount | Panel |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Knitter-Switch MTE206P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.