Knitter-Switch MTE406R technical specifications.
| Max Operating Temperature | 140 |
| Min Operating Temperature | -45 |
| Termination Type | SOLDER |
| Insulator Material | DIALLYL PHTHALATE |
| Manufacturer Series | MTE |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knitter-Switch MTE406R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.