
Knitter-Switch MTW106E technical specifications.
| Actuator Length | 17mm |
| Package/Case | 125 |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Flammability Rating | UL94 V-0 |
| Height | 20.9mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -45°C |
| Mount | Panel |
| Pin Length | 4mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MUSTANG |
| Tab Width | 13mm |
| Termination | Solder |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch MTW106E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.