Knitter-Switch MZME 1 DB-PC-ESD technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch MZME 1 DB-PC-ESD to view detailed technical specifications.
No datasheet is available for this part.