The SBS 4109 T is a 9-position SPST DIP switch with a raised slide actuator and gull wing termination style. It is designed for surface mount applications and has a maximum operating temperature range of -30°C to 85°C. The switch has a mechanical life of 3000 cycles and a maximum current rating of 0.025A at 50VDC. It is available in a DIP package with a terminal pitch of 2.54mm.
Knitter-Switch SBS 4109 T technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Raised Slide |
| Termination Style | Gull Wing |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.025@50VDCA |
| Max DC Voltage Rating | 50V |
| Mechanical Life | 3000/SwitchCycles |
| Number of Positions | 9 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch SBS 4109 T to view detailed technical specifications.
No datasheet is available for this part.