The SBS 9010 JTK is a 10-position SPST DIP switch with a recessed slide actuator. It features a surface mount package and can handle a maximum current of 0.025 amps at 24 volts DC. The switch has a mechanical life of 5000 cycles and operates within a temperature range of -40 to 85 degrees Celsius.
Knitter-Switch SBS 9010 JTK technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Recessed Slide |
| Termination Style | J-Bend |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 5000/SwitchCycles |
| Number of Positions | 10 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch SBS 9010 JTK to view detailed technical specifications.
No datasheet is available for this part.