The SBS 9010 T is a 10-position SPST flush slide switch with a maximum current rating of 0.025A at 24VDC. It features a DIP package and a straight body orientation. The switch has a mechanical life of 5000 cycles and an electrical life of 2000 cycles. It is designed for surface mount applications and operates within a temperature range of -40 to 85°C.
Knitter-Switch SBS 9010 T technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Slide |
| Termination Style | Gull Wing |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 2000Cycles |
| Mechanical Life | 5000Cycles |
| Number of Positions | 10 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch SBS 9010 T to view detailed technical specifications.
No datasheet is available for this part.