
Illuminated rotary switch featuring a 10-position, SP16T configuration with a 22.5° index angle. Offers a 100mA contact current rating at 5V DC and 50V switching voltage, with gold-plated bronze contacts. Designed for surface mount with gull wing termination, this switch operates between -25°C and 75°C with a mechanical life of 20,000 cycles. The polyamide actuator ensures durability.
Knitter-Switch SMR13016 technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Rotary |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Depth | 9.5mm |
| Illumination Type | Illuminated |
| Index Angle | 22.5° |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mechanical Life | 20000Cycles |
| Mount | Surface Mount |
| Number of Poles | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Voltage | 50V |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch SMR13016 to view detailed technical specifications.
No datasheet is available for this part.
