Knitter-Switch SMR61010 technical specifications.
| Contact Current Rating | 25mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Nickel, Gold |
| Depth | 12mm |
| Height | 16.1mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SP10T |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 24V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch SMR61010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.